1552200139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400088

DigiKey Part Number
WM15671-50-ND
Manufacturer
Manufacturer Product Number
1552400088
Description
CABLE 3COND 19AWG BLACK 50M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 19 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
42/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.275" (6.99mm)
Shield Type
-
Length
164.0' (50.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,815.30000kr.1,815.30
Manufacturers Standard Package
Unit Price without VAT:kr.1,815.30000
Unit Price with VAT:kr.2,269.12500