12 Conductor Multi-Conductor Cable Black 16 AWG 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Black 16 AWG 82.02' (25.00m)
1552200253

1552200253

DigiKey Part Number
WM15666-25-ND
Manufacturer
Manufacturer Product Number
1552200253
Description
CABLE 12COND 16AWG BLACK 25M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 16 AWG 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
81/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.500" (12.70mm)
Shield Type
-
Length
82.02' (25.00m)
Jacket Color
Black
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,416.97000kr.2,416.97
Manufacturers Standard Package
Unit Price without VAT:kr.2,416.97000
Unit Price with VAT:kr.3,021.21250
Alternate Length
CABLE 12COND 16AWG BLACK
In-Stock: 300
Unit Price: kr.268.71000
CABLE 12COND 16AWG BLACK 50M
In-Stock: 0
Unit Price: kr.5,704.95000
CABLE 12COND 16AWG BLACK 5M
In-Stock: 1
Unit Price: kr.428.75000
CABLE 12COND 16AWG BLACK 10M
In-Stock: 3
Unit Price: kr.967.26000
CABLE 12COND 16AWG BLACK 1M
In-Stock: 0
Unit Price: kr.86.29000