4 Conductor Multi-Conductor Cable Black 19 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200145

DigiKey Part Number
WM21781-100-ND
Manufacturer
Manufacturer Product Number
1552200145
Description
CABLE 4COND 19AWG BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 19 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
42/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
3.000kr.32.79300kr.98,379.00
Unit Price without VAT:kr.32.79300
Unit Price with VAT:kr.40.99125
Alternate Length
CABLE 4COND 19AWG BLACK 1M
In-Stock: 3
Unit Price: kr.25.01000
CABLE 4COND 19AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 4COND 19AWG BLACK 10M
In-Stock: 0
Unit Price:
CABLE 4COND 19AWG BLACK 25M
In-Stock: 0
Unit Price:
CABLE 4COND 19AWG BLACK 50M
In-Stock: 0
Unit Price: