



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.015" (0.38mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.62500 | kr.26.25 |
| 25 | kr.2.45720 | kr.61.43 |
| 50 | kr.2.33940 | kr.116.97 |
| 100 | kr.2.22790 | kr.222.79 |
| 250 | kr.2.08788 | kr.521.97 |
| 500 | kr.1.98810 | kr.994.05 |
| 1.000 | kr.1.89312 | kr.1,893.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.1.76089 | kr.3,697.87 |
| 4.200 | kr.1.65083 | kr.6,933.49 |
| 6.300 | kr.1.59580 | kr.10,053.54 |
| 10.500 | kr.1.48575 | kr.15,600.37 |
| 14.700 | kr.1.46373 | kr.21,516.83 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

