
1510400001 | |
|---|---|
DigiKey Part Number | 900-1510400001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1510400001 |
Description | SAS PLUG VERT SMT 0.76AULF 29CKT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1510400001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.44819 | kr.29,448.19 |
| Unit Price without VAT: | kr.29.44819 |
|---|---|
| Unit Price with VAT: | kr.36.81024 |

