
1480286004 | |
|---|---|
DigiKey Part Number | 900-1480286004-ND |
Manufacturer | |
Manufacturer Product Number | 1480286004 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1480286004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Gasket, Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.17.29600 | kr.172.96 |
| 25 | kr.16.20760 | kr.405.19 |
| 50 | kr.15.43400 | kr.771.70 |
| 210 | kr.13.94681 | kr.2,928.83 |
| 420 | kr.13.28110 | kr.5,578.06 |
| 630 | kr.12.90663 | kr.8,131.18 |
| 1.050 | kr.12.44983 | kr.13,072.32 |
| 2.520 | kr.11.70472 | kr.29,495.89 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |


