



1462350001 | |
|---|---|
DigiKey Part Number | WM15009TR-ND - Tape & Reel (TR) WM15009CT-ND - Cut Tape (CT) WM15009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462350001 |
Description | RF ANT 1.575GHZ MOLDED SLDR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Molded Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462350001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Molded | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.5.33000 | kr.53.30 |
| 25 | kr.4.82000 | kr.120.50 |
| 100 | kr.4.25730 | kr.425.73 |
| 250 | kr.3.98944 | kr.997.36 |
| 500 | kr.3.85812 | kr.1,929.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.650 | kr.3.75816 | kr.6,200.96 |
| 3.300 | kr.3.65922 | kr.12,075.43 |
| 4.950 | kr.3.60967 | kr.17,867.87 |
| 8.250 | kr.3.55478 | kr.29,326.94 |
| 11.550 | kr.3.52270 | kr.40,687.18 |
| 16.500 | kr.3.49183 | kr.57,615.20 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |











