



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.1GHz, 4.35GHz | |
Frequency Range | 698MHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -4dB, -5dB | |
Gain | 1.6dBi, 2.5dBi, 4.6dBi | |
Features | Cable - 200mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | General Purpose | |
Base Product Number |











