1462340050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 903
Unit Price: kr.31.37000
Datasheet
RF ANTENNA General Purpose Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA General Purpose Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

1462340050

DigiKey Part Number
1462340050-ND
Manufacturer
Manufacturer Product Number
1462340050
Description
RF ANT 829MHZ/2.1GHZ FLAT PATCH
Customer Reference
Detailed Description
RF ANTENNA General Purpose Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 2.1GHz, 4.35GHz
Frequency Range
698MHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-4dB, -5dB
Gain
1.9dBi, 2.85dBi, 5.2dBi
Features
Cable - 50mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes