



1461870250 | |
|---|---|
DigiKey Part Number | WM16993-ND |
Manufacturer | |
Manufacturer Product Number | 1461870250 |
Description | RF ANT 2.4/5.5GHZ PCB TRACE U.FL |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1461870250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.7dBi | |
Features | Cable - 250mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.004" (0.10mm) | |
Applications | WLAN | |
Base Product Number |

