



1461870150 | |
|---|---|
DigiKey Part Number | WM16991-ND |
Manufacturer | |
Manufacturer Product Number | 1461870150 |
Description | RF ANT 2.4/5.5GHZ PCB TRACE U.FL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1461870150 Models |
Category | Antenna Type PCB Trace |
Manufacturer Molex | Number of Bands 2 |
Series | Return Loss -10dB |
Packaging Bulk | Features Cable - 150mm |
Part Status Active | Termination U.FL |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Applications WLAN |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 12 | kr.15.27917 | kr.183.35 |
| 36 | kr.13.83528 | kr.498.07 |
| 108 | kr.12.77278 | kr.1,379.46 |
| 252 | kr.12.15016 | kr.3,061.84 |
| 504 | kr.11.74008 | kr.5,917.00 |
| 1.008 | kr.11.40276 | kr.11,493.98 |
| 2.508 | kr.11.04821 | kr.27,708.91 |
| 5.004 | kr.10.83397 | kr.54,213.19 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |

