1461850150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 456
Unit Price: kr.27.52000
Datasheet

Similar


Quectel
In Stock: 9.419
Unit Price: kr.12.60000
Datasheet
RF ANTENNA WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

1461850150

DigiKey Part Number
1461850150-ND
Manufacturer
Manufacturer Product Number
1461850150
Description
RF ANT 892MHZ/1.9GHZ FLAT PATCH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
1461850150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.9GHz, 4.5GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3GHZ ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-6dB
Gain
4dBi
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
-
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.14.43841kr.17,326.09
Manufacturers Standard Package
Unit Price without VAT:kr.14.43841
Unit Price with VAT:kr.18.04801