
1461539250 | |
|---|---|
DigiKey Part Number | 900-1461539250-ND |
Manufacturer | |
Manufacturer Product Number | 1461539250 |
Description | WIFI 6E AUTOMOTIVE FLEXIBLE ANT |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461539250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.4dBi, 4.5dBi | |
Features | Cable - 250mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |

