Image for 1301730043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301730043

DigiKey Part Number
1301730043-ND
Manufacturer
Manufacturer Product Number
1301730043
Description
RETRACT BALANCER W/SAFETY CHAIN
Customer Reference
Detailed Description
Retractor Light Duty
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Applications
Light Duty
Type
Retractor
Cable Length
5.24' (1.60m)
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.830.41000kr.830.41
Manufacturers Standard Package
Unit Price without VAT:kr.830.41000
Unit Price with VAT:kr.1,038.01250