1301550160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301550160
Molex - Product Spotlight - Watertite Wiring Solutions

1301550160

DigiKey Part Number
1301550160-ND
Manufacturer
Manufacturer Product Number
1301550160
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (3P4W), California Style Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P4W), California Style
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
50A
Voltage Rating
250VAC, 3 Phase
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Cover, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,307.36000kr.2,307.36
10kr.1,961.63900kr.19,616.39
25kr.1,892.83240kr.47,320.81
Manufacturers Standard Package
Unit Price without VAT:kr.2,307.36000
Unit Price with VAT:kr.2,884.20000