1301470048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301470048
Molex - Product Spotlight - Watertite Wiring Solutions

1301470048

DigiKey Part Number
1301470048-ND
Manufacturer
Manufacturer Product Number
1301470048
Description
AC RCPT NEMA L6-20R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L6-20R Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L6-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Cover, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.649.54000kr.649.54
10kr.552.16000kr.5,521.60
25kr.517.61920kr.12,940.48
50kr.492.94200kr.24,647.10
100kr.473.52000kr.47,352.00
Manufacturers Standard Package
Unit Price without VAT:kr.649.54000
Unit Price with VAT:kr.811.92500

Other Suppliers on DigiKey

48In Stock
Ships from WEC