


1301470038 | |
|---|---|
DigiKey Part Number | 1301470038-ND |
Manufacturer | |
Manufacturer Product Number | 1301470038 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (4P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (4P4W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 120/208VAC | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.760.86000 | kr.760.86 |
| 10 | kr.646.78700 | kr.6,467.87 |
| 25 | kr.606.33600 | kr.15,158.40 |
| 50 | kr.577.43080 | kr.28,871.54 |
| 100 | kr.562.70540 | kr.56,270.54 |
| Unit Price without VAT: | kr.760.86000 |
|---|---|
| Unit Price with VAT: | kr.951.07500 |

