


1301470031 | |
|---|---|
DigiKey Part Number | 1301470031-ND |
Manufacturer | |
Manufacturer Product Number | 1301470031 |
Description | AC PLUG NEMA L21-20P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L21-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L21-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 120/208VAC, 3 Phase | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.832.13000 | kr.832.13 |
| 10 | kr.707.38600 | kr.7,073.86 |
| 25 | kr.663.14480 | kr.16,578.62 |
| 50 | kr.631.53400 | kr.31,576.70 |
| 100 | kr.620.88000 | kr.62,088.00 |
| Unit Price without VAT: | kr.832.13000 |
|---|---|
| Unit Price with VAT: | kr.1,040.16250 |

