


1301460110 | |
|---|---|
DigiKey Part Number | 1301460110-ND |
Manufacturer | |
Manufacturer Product Number | 1301460110 |
Description | AC RCPT NEMA L2-20R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L2-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L2-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.585.73000 | kr.585.73 |
| 10 | kr.497.90700 | kr.4,979.07 |
| 25 | kr.466.75720 | kr.11,668.93 |
| 50 | kr.444.50440 | kr.22,225.22 |
| 100 | kr.423.31970 | kr.42,331.97 |
| Unit Price without VAT: | kr.585.73000 |
|---|---|
| Unit Price with VAT: | kr.732.16250 |

