
1301460003 | |
|---|---|
DigiKey Part Number | 1301460003-ND |
Manufacturer | |
Manufacturer Product Number | 1301460003 |
Description | AC PLUG NEMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades; Plug, Female Sockets NEMA 5-15P, NEMA 5-15R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15P, NEMA 5-15R | |
Connector Type | Plug, Male Blades; Plug, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.650.17000 | kr.650.17 |
| Unit Price without VAT: | kr.650.17000 |
|---|---|
| Unit Price with VAT: | kr.812.71250 |



