1301430015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430125

DigiKey Part Number
1301430125-ND
Manufacturer
Manufacturer Product Number
1301430125
Description
14W33 W50FT 12-3-SO 15W33
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA 5-20P To NEMA 5-20R SOOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-20P
2nd Connector
NEMA 5-20R
Number of Conductors
3
Cord Type
SOOW
Wire Gauge
12 AWG
Shielding
Unshielded
Length
50.00' (15.24m)
Approval Agency Marking
-
Approved Countries
-
Color
Yellow
Voltage Rating
125V
Current Rating (Amps)
20A
Operating Temperature
-40°C ~ 75°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,727.87000kr.3,727.87
Manufacturers Standard Package
Unit Price without VAT:kr.3,727.87000
Unit Price with VAT:kr.4,659.83750

Other Suppliers on DigiKey

1In Stock
Ships from WEC