Power Connector Receptacle, Female Sockets NEMA L5-20R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA L5-20R Free Hanging (In-Line)
1301420021
1301420021

1301420021

DigiKey Part Number
WM21016-ND
Manufacturer
Manufacturer Product Number
1301420021
Description
AC RCPT NEMA L5-20R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L5-20R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord-Clamp Strain Relief, Locking Blade
Connector Style
NEMA L5-20R
Approval Agency
CSA, UL
Connector Type
Receptacle, Female Sockets
Base Product Number
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.443.89000kr.443.89
10kr.377.32500kr.3,773.25
25kr.353.71400kr.8,842.85
50kr.336.84800kr.16,842.40
100kr.320.78970kr.32,078.97
Manufacturers Standard Package
Unit Price without VAT:kr.443.89000
Unit Price with VAT:kr.554.86250

Other Suppliers on DigiKey

7In Stock
Ships from WEC