Duplex Outlet Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301370166

DigiKey Part Number
1301370166-ND
Manufacturer
Manufacturer Product Number
1301370166
Description
5-20R PORTABLE DEEP OUTLET BOX M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Duplex Outlet Wet Location
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Wet Location
Type
Duplex Outlet
Cable Length
Cable Not Included
Reel Capacity
-
Cable Type
-
Cable Diameter
0.33" ~ 0.66" (8.4mm ~ 16.8mm)
Voltage
125VAC
Lamp Wattage
-
Current Rating (Amps)
-
Features
L5-20 Receptacle
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,230.38000kr.1,230.38
10kr.1,114.05500kr.11,140.55
25kr.1,070.87800kr.26,771.95
50kr.1,039.31300kr.51,965.65
Manufacturers Standard Package
Unit Price without VAT:kr.1,230.38000
Unit Price with VAT:kr.1,537.97500