1301700025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301700025

DigiKey Part Number
WM21689-ND
Manufacturer
Manufacturer Product Number
1301700025
Description
BALANCER ASSY W/RATCHET LOCK
Customer Reference
Detailed Description
Balancer Light Duty
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Applications
Light Duty
Type
Balancer
Cable Length
6.56' (2.00m)
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.