Image for 1301180039 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301180039

DigiKey Part Number
1301180039-ND
Manufacturer
Manufacturer Product Number
1301180039
Description
INTEMEDIATE CAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Track Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Standard
Type
Track
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,118.43000kr.1,118.43
Manufacturers Standard Package
Unit Price without VAT:kr.1,118.43000
Unit Price with VAT:kr.1,398.03750