Hand Lamp, Incandescent Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Lamp, Incandescent Wet Location
Molex - Product Spotlight - Watertite Wiring Solutions

1301030064

DigiKey Part Number
WM24715-ND
Manufacturer
Manufacturer Product Number
1301030064
Description
HAND LAMP INCAND WET 120V 100W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Wet Location
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Wet Location
Type
Hand Lamp, Incandescent
Cable Length
Cable Not Included
Reel Capacity
-
Cable Type
16/2
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
100 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2,229.22000kr.2,229.22
5kr.2,066.38400kr.10,331.92
10kr.2,000.02600kr.20,000.26
25kr.1,915.64880kr.47,891.22
Manufacturers Standard Package
Unit Price without VAT:kr.2,229.22000
Unit Price with VAT:kr.2,786.52500