1301030044 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 1
Unit Price: kr.3,379.35000
Datasheet
Hand Lamp, Incandescent Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Lamp, Incandescent Wet Location
Molex - Product Spotlight - Watertite Wiring Solutions

1301030044

DigiKey Part Number
1301030044-ND
Manufacturer
Manufacturer Product Number
1301030044
Description
1203REF 50FT 16-3-SO 1447
Customer Reference
Detailed Description
Hand Lamp, Incandescent Wet Location
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Wet Location
Type
Hand Lamp, Incandescent
Cable Length
50.00' (15.24m)
Reel Capacity
-
Cable Type
16/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
100 Watt
Current Rating (Amps)
-
Features
Reflector, Screw Release Guard
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1In Stock
Ships from WEC