
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Offset | |
Cable Diameter | 1.75" ~ 1.99" (44.4mm ~ 50.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 17" | |
Bale Length | - | |
Break Strength | 7700 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.809.77500 | kr.16,195.50 |
| Unit Price without VAT: | kr.809.77500 |
|---|---|
| Unit Price with VAT: | kr.1,012.21875 |

