
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Offset | |
Cable Diameter | 1.00" ~ 1.24" (25.4mm ~ 31.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 12" | |
Bale Length | - | |
Break Strength | 4100 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.702.35000 | kr.702.35 |
| 5 | kr.650.99800 | kr.3,254.99 |
| 10 | kr.630.06300 | kr.6,300.63 |
| 25 | kr.603.45040 | kr.15,086.26 |
| Unit Price without VAT: | kr.702.35000 |
|---|---|
| Unit Price with VAT: | kr.877.93750 |

