Support Grip Medium Duty Offset 11"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950256

DigiKey Part Number
1300950256-ND
Manufacturer
Manufacturer Product Number
1300950256
Description
SRK075-1 SLACK SPLIT ROD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Medium Duty Offset 11"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Support Grip
Style
Medium Duty
Eye Type
Offset
Cable Diameter
0.75" ~ 0.99" (19.0mm ~ 25.1mm)
Material
Steel, Galvanized
Mesh Type
Closed
Mesh Length
11"
Bale Length
-
Break Strength
3000 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.560.90500kr.11,218.10
Unit Price without VAT:kr.560.90500
Unit Price with VAT:kr.701.13125

Other Suppliers on DigiKey

2In Stock
Ships from WEC