
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Double Weave | |
Eye Type | Offset | |
Cable Diameter | 0.75" ~ 0.99" (19.0mm ~ 25.1mm) | |
Material | - | |
Mesh Type | Closed | |
Mesh Length | 13" | |
Bale Length | - | |
Break Strength | 3000 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.783.79667 | kr.2,351.39 |
| Unit Price without VAT: | kr.783.79667 |
|---|---|
| Unit Price with VAT: | kr.979.74584 |

