


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pulling Grip Kit | |
Style | Junior Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.25" ~ 1.24" (6.3mm ~ 31.5mm) | |
Material | - | |
Mesh Type | Closed | |
Mesh Length | 5" ~ 12" | |
Bale Length | - | |
Break Strength | 1700 ~ 4100 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,039.08000 | kr.2,039.08 |
| 10 | kr.1,733.52200 | kr.17,335.22 |
| 25 | kr.1,653.95560 | kr.41,348.89 |
| Unit Price without VAT: | kr.2,039.08000 |
|---|---|
| Unit Price with VAT: | kr.2,548.85000 |

