
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Junior Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.62" ~ 0.74" (15.7mm ~ 18.8mm) | |
Material | - | |
Mesh Type | Closed | |
Mesh Length | 10" | |
Bale Length | - | |
Break Strength | 2800 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.439.10000 | kr.439.10 |
| 10 | kr.373.21600 | kr.3,732.16 |
| 25 | kr.349.86160 | kr.8,746.54 |
| 50 | kr.333.17940 | kr.16,658.97 |
| 100 | kr.317.29540 | kr.31,729.54 |
| Unit Price without VAT: | kr.439.10000 |
|---|---|
| Unit Price with VAT: | kr.548.87500 |

