Pulling Grip Junior Duty Flexible 5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950194

DigiKey Part Number
1300950194-ND
Manufacturer
Manufacturer Product Number
1300950194
Description
WIRE MESH CABLE GRIP FLEX EYE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pulling Grip Junior Duty Flexible 5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
Pulling Grip
Style
Junior Duty
Eye Type
Flexible
Cable Diameter
0.25" ~ 0.36" (6.3mm ~ 9.1mm)
Material
-
Mesh Type
Closed
Mesh Length
5"
Bale Length
-
Break Strength
1700 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.285.62000kr.285.62
10kr.258.63400kr.2,586.34
25kr.248.62000kr.6,215.50
50kr.241.29860kr.12,064.93
100kr.234.19150kr.23,419.15
250kr.225.11276kr.56,278.19
Manufacturers Standard Package
Unit Price without VAT:kr.285.62000
Unit Price with VAT:kr.357.02500