
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Flexible | |
Cable Diameter | 2.00" ~ 2.49" (50.8mm ~ 63.2mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 36" | |
Bale Length | - | |
Break Strength | 18500 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,058.69000 | kr.2,058.69 |
| 5 | kr.1,908.27000 | kr.9,541.35 |
| 10 | kr.1,846.98500 | kr.18,469.85 |
| 25 | kr.1,769.07040 | kr.44,226.76 |
| Unit Price without VAT: | kr.2,058.69000 |
|---|---|
| Unit Price with VAT: | kr.2,573.36250 |

