
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Flexible | |
Cable Diameter | 1.50" ~ 1.74" (38.1mm ~ 44.2mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 36" | |
Bale Length | - | |
Break Strength | 8100 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,129.62000 | kr.1,129.62 |
| 5 | kr.1,047.03600 | kr.5,235.18 |
| 10 | kr.1,013.40000 | kr.10,134.00 |
| 25 | kr.970.61120 | kr.24,265.28 |
| Unit Price without VAT: | kr.1,129.62000 |
|---|---|
| Unit Price with VAT: | kr.1,412.02500 |

