
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.37" ~ 0.49" (9.4mm ~ 12.4mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 13" | |
Bale Length | - | |
Break Strength | 2600 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.800.98667 | kr.2,402.96 |
| Unit Price without VAT: | kr.800.98667 |
|---|---|
| Unit Price with VAT: | kr.1,001.23334 |

