Pulling Grip Heavy Duty Rotating 34"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950137

DigiKey Part Number
WM26422-ND
Manufacturer
Manufacturer Product Number
1300950137
Description
HVY DUTY GRIP ROTATE 1.50"-1.99"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pulling Grip Heavy Duty Rotating 34"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
Pulling Grip
Style
Heavy Duty
Eye Type
Rotating
Cable Diameter
1.50" ~ 1.99" (38.1mm ~ 50.5mm)
Material
Steel, Galvanized
Mesh Type
Closed
Mesh Length
34"
Bale Length
-
Break Strength
16400 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,240.28000kr.2,240.28
10kr.1,904.61100kr.19,046.11
25kr.1,833.27280kr.45,831.82
Manufacturers Standard Package
Unit Price without VAT:kr.2,240.28000
Unit Price with VAT:kr.2,800.35000

Other Suppliers on DigiKey

3In Stock
Ships from WEC