
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Heavy Duty | |
Eye Type | Rotating | |
Cable Diameter | 1.25" ~ 1.49" (31.7mm ~ 37.8mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 21" | |
Bale Length | - | |
Break Strength | 16400 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,858.62000 | kr.1,858.62 |
| Unit Price without VAT: | kr.1,858.62000 |
|---|---|
| Unit Price with VAT: | kr.2,323.27500 |

