
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Bus Drop | |
Eye Type | Single | |
Cable Diameter | 0.53" ~ 0.73" (13.5mm ~ 18.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 6.5" | |
Bale Length | 9" | |
Break Strength | 1100 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.234.70000 | kr.234.70 |
| 10 | kr.199.48400 | kr.1,994.84 |
| 30 | kr.184.60967 | kr.5,538.29 |
| 50 | kr.178.07760 | kr.8,903.88 |
| 100 | kr.169.58610 | kr.16,958.61 |
| 250 | kr.158.98200 | kr.39,745.50 |
| Unit Price without VAT: | kr.234.70000 |
|---|---|
| Unit Price with VAT: | kr.293.37500 |

