
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | Receptacle, Plug | |
1st Connector Gender | Female Sockets, Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | 1 3/8" | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | T-Adapter on One End | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |

