1300570001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1300570001
1300570001
1300570001

1300570001

DigiKey Part Number
WM15390-ND
Manufacturer
Manufacturer Product Number
1300570001
Description
CONN MOD PLUG 8P8C SHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Circular Threaded Coupling
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
1.140" (28.96mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Current Rating (Amps)
4 A
Voltage Rating
250V
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.