
1300540043 | |
|---|---|
DigiKey Part Number | 900-1300540043-ND |
Manufacturer | |
Manufacturer Product Number | 1300540043 |
Description | CBL ASSY CIRC 4P F TO RJ45 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.444.83000 | kr.444.83 |
| 10 | kr.378.11600 | kr.3,781.16 |
| 25 | kr.354.45760 | kr.8,861.44 |
| 50 | kr.337.55320 | kr.16,877.66 |
| 100 | kr.321.46270 | kr.32,146.27 |
| Unit Price without VAT: | kr.444.83000 |
|---|---|
| Unit Price with VAT: | kr.556.03750 |

