
1300540040 | |
|---|---|
DigiKey Part Number | 900-1300540040-ND |
Manufacturer | |
Manufacturer Product Number | 1300540040 |
Description | CBL ASY CIRC 4P F TO RJ45 65.62' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.826.44750 | kr.3,305.79 |
| Unit Price without VAT: | kr.826.44750 |
|---|---|
| Unit Price with VAT: | kr.1,033.05938 |


