
1300500340 | |
|---|---|
DigiKey Part Number | 1300500340-ND |
Manufacturer | |
Manufacturer Product Number | 1300500340 |
Description | ENET MMJ IND/IND 568-A SHLD 4M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.514.86500 | kr.2,059.46 |
| Unit Price without VAT: | kr.514.86500 |
|---|---|
| Unit Price with VAT: | kr.643.58125 |


