Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1300480408 | |
|---|---|
DigiKey Part Number | 900-1300480408-ND |
Manufacturer | |
Manufacturer Product Number | 1300480408 |
Description | MIC 4P M/MP ST/RJ45 D-CODED 55M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 180.45' (55.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 180.45' (55.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.2,506.38250 | kr.10,025.53 |
| Unit Price without VAT: | kr.2,506.38250 |
|---|---|
| Unit Price with VAT: | kr.3,132.97813 |



