
1300480022 | |
|---|---|
DigiKey Part Number | 1300480022-ND |
Manufacturer | |
Manufacturer Product Number | 1300480022 |
Description | CBL ASSY CIRC 4P M-RJ45 147.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 147.64' (45.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 147.64' (45.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,203.95000 | kr.1,203.95 |
| 10 | kr.1,023.50200 | kr.10,235.02 |
| 25 | kr.959.49760 | kr.23,987.44 |
| 50 | kr.929.53620 | kr.46,476.81 |
| Unit Price without VAT: | kr.1,203.95000 |
|---|---|
| Unit Price with VAT: | kr.1,504.93750 |

