
1300480017 | |
|---|---|
DigiKey Part Number | 900-1300480017-ND |
Manufacturer | |
Manufacturer Product Number | 1300480017 |
Description | CBL ASY CIRC 4P M TO RJ45 49.21' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.736.69000 | kr.736.69 |
| 10 | kr.626.23100 | kr.6,262.31 |
| 25 | kr.587.05920 | kr.14,676.48 |
| 50 | kr.559.07440 | kr.27,953.72 |
| 100 | kr.543.17430 | kr.54,317.43 |
| Unit Price without VAT: | kr.736.69000 |
|---|---|
| Unit Price with VAT: | kr.920.86250 |

