



1300390341 | |
|---|---|
DigiKey Part Number | WM15519-ND |
Manufacturer | |
Manufacturer Product Number | 1300390341 |
Description | CONN T-ADPT 5P-5/5P F-F/M INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | 7/8" | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic Elastomer (TPE) | |
Housing Color | Gray | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -20°C ~ 80°C | |
Orientation (Convert From) | - | |
Orientation (Convert To) | - | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.802.21000 | kr.802.21 |
| 10 | kr.681.92700 | kr.6,819.27 |
| 25 | kr.639.27320 | kr.15,981.83 |
| 50 | kr.608.80400 | kr.30,440.20 |
| 100 | kr.596.22180 | kr.59,622.18 |
| Unit Price without VAT: | kr.802.21000 |
|---|---|
| Unit Price with VAT: | kr.1,002.76250 |

