
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Circular 05 pos Male to Rectangular 05 pos Socket | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.763.48250 | kr.3,053.93 |
| Unit Price without VAT: | kr.763.48250 |
|---|---|
| Unit Price with VAT: | kr.954.35313 |

